Contact Mouser (Singapore)  +65 6788-9233     |     Feedback        
View Cart     |     Change Location  USD
Philippines Philippines

Please confirm your currency selection:

Pesos
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Free shipping on most orders over Php2,500 (PHP)

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.

Mouser Part #:
667-ECQ-E1685KF
Manufacturer Part #:

ECQ-E1685KF

Manufacturer:

Description: Film Capacitors 100DC 6.8uF 10% L/S =5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 6.8 uF
Voltage Rating DC: 100 V
Tolerance: 10 %
Termination Style: Radial
Lead Spacing: 22.5 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Brand: Panasonic
Case Height: 18.5 mm
Case Length: 26 mm
Case Width: 9 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Series: ECQE(F)
Factory Pack Quantity: 1000
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
228 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.86
  10: $2.02
  100: $1.51
  500: $1.34
  1,000: $1.18
  2,000: $1.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
273-390K-RC
Metal Film Resistors - Through Hole 390Kohms 1% 50 ...
Xicon
1: $0.15
FKS2D012201A00KSSD
Film Capacitors 100V 2200pF 10%
WIMA
1: $0.22
FKS2D011001A00KSSD
Film Capacitors 100V 1000pF 10%
WIMA
1: $0.22
FKP2J004701D00JSSD
Film Capacitors 630V 470pF 5%
WIMA
1: $0.39
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.93
MJE340
Transistors Bipolar - BJT NPN Medium Power
STMicroelectronics
1: $0.60
TS3431BILT
Voltage References 1.24V Prog Shunt
STMicroelectronics
1: $0.56
L6563
Power Factor Correction - PFC POWER SUPPLY
STMicroelectronics
1: $1.25
TMBYV10-60FILM
Schottky Diodes & Rectifiers SMALL SIGNAL SCHOTTKY ...
STMicroelectronics
1: $0.49
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.49
TL082IPT
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.53
ECQ-E1335KF
Film Capacitors 100DC 3.3uF 10% L/S =22.5mm
Panasonic
1: $1.85
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4741A
Zener Diodes 11.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
RV24AF-10-20K-B250K
Potentiometers Linear Knurled 250K
Alpha (Taiwan)
1: $1.55
RV24AF-10-20K-B10K
Potentiometers Linear Knurled 10K
Alpha (Taiwan)
1: $1.55
RV16AF-10-15R1-B23-OD
Potentiometers Linear B2K Solder Lugs
Alpha (Taiwan)
1: $1.97
RV16AF-10-15K-C1M-3
Potentiometers Rev Audio 1M Knurled Solder Lugs
Alpha (Taiwan)
1: $1.50
RV09AF-40-20K-A55
Potentiometers Audio 9mm 500K
Alpha (Taiwan)
1: $1.11

129527177 140308541 195837891 160825527 161858062 155691326 185072833